Ferroxcube RM8/I-3C90 technical specifications.
| Type | RM Core |
| Typical Inductance | 3300nH |
| Product Length | 23.2mm |
| Product Depth | 16.4mm |
| Application | Transformer Application|Power Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube RM8/I-3C90 to view detailed technical specifications.
No datasheet is available for this part.