Ferroxcube TC3.4/1.8/1.3-3E27 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 660nH |
| Height | 1.27mm |
| Product Diameter | 3.43mm |
| Application | General Application |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube TC3.4/1.8/1.3-3E27 to view detailed technical specifications.
No datasheet is available for this part.