Ferroxcube TX16/9.6/6.3-3E5 technical specifications.
| Product Height (mm) | 6.55 |
| Product Diameter (mm) | 16.25 |
| Type | Toroid Core |
| Typical Inductance | 5470nH |
| Application | General Application |
| Max Operating Temperature | 200°C |
| Cage Code | SDVK1 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube TX16/9.6/6.3-3E5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.