Ferrite Core Toroid Core 3E10-Material 11700nH 20%
Ferroxcube TX22/14/13-3E10 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 11700nH |
| Height | 13.55mm |
| Product Diameter | 23.05mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube TX22/14/13-3E10 to view detailed technical specifications.
No datasheet is available for this part.