Ferrite Core Toroid Core 3F3-Material 2200nH 20%
Ferroxcube TX22/14/13-3F3 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 2200nH |
| Height | 12.95mm |
| Product Diameter | 22.35mm |
| Application | General Application |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube TX22/14/13-3F3 to view detailed technical specifications.
No datasheet is available for this part.