Ferrite Core Toroid Core 3C81-Material 1650nH 20%
Ferroxcube TX22/14/6.4-3C81 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 1650nH |
| Height | 6.75mm |
| Product Diameter | 22.35mm |
| Application | General Application |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube TX22/14/6.4-3C81 to view detailed technical specifications.
No datasheet is available for this part.