Ferroxcube TX87/54/14-3C90 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 2930nH |
| Height | 13.8mm |
| Product Diameter | 87.4mm |
| Application | General Application |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube TX87/54/14-3C90 to view detailed technical specifications.
No datasheet is available for this part.