Ferroxcube UR39/35/15-3C90 technical specifications.
| Type | UR Core |
| Product Length | 38.7mm |
| Product Depth | 14.9mm |
| Height | 35.2mm |
| Application | Line Output and Welding Transformers |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube UR39/35/15-3C90 to view detailed technical specifications.
No datasheet is available for this part.