Festo 171169 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Max Operating Supply Voltage | 27V |
| DC Supply Voltage | 12 to 27V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Response Frequency | 800Hz |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Festo 171169 to view detailed technical specifications.
No datasheet is available for this part.