Festo 192034 technical specifications.
| Operating Pressure Range | 0bar to -1bar |
| Accuracy | 2% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | G 1/8 |
| Electrical Termination | Plug |
| IP Rating | IP65 |
| Media | Air |
| Maximum Output Current | 150mA |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Festo 192034 to view detailed technical specifications.
No datasheet is available for this part.