Festo 558048 technical specifications.
| Type | Lug |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Festo 558048 to view detailed technical specifications.
No datasheet is available for this part.