Festo 8000051 technical specifications.
| Operating Pressure Range | -1bar to 1bar |
| Maximum Overload Pressure | 5bar |
| Accuracy | 0.1% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 24V |
| Min Operating Supply Voltage | 12V |
| Port Type | Male|Female |
| Port Size | M5|G 1/8 |
| Electrical Termination | Plug |
| IP Rating | IP40 |
| Media | Air |
| Output Voltage | 1 to 5V |
| Maximum Output Current | 100mA |
| Typical Operating Supply Voltage | 15|18V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Festo 8000051 to view detailed technical specifications.
No datasheet is available for this part.