Sign in to ask questions about the Festo SDAT-MHS-M50-1L-SA-E-0.3-M8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Festo SDAT-MHS-M50-1L-SA-E-0.3-M8 technical specifications.
| Design | for T-slot |
| Special Characteristics | Oil resistant |
| Materials Note | Halogen-free |
| Measured Variable | Position |
| Measuring Principle | Hall magnetic |
| Sensing Range | 0 ... 50mm |
| Ambient Temperature | -25 ... 70°C |
| Typical Scanning Interval | 1ms |
| Max. Travel Speed | 3m/s |
| Travel Resolution | 0.05mm |
| Repetition Accuracy | 0.1mm |
| Switch Output | PNP |
| Switching Element Function | N/C or N/O contact, switchable |
| Switch-on Time | < 2ms |
| Switch-off Time | < 2ms |
| Max. Switching Frequency | 1kHz |
| Max. Output Current | 100mA |
| Max. Contact Rating DC | 2.7W |
| Voltage Drop | 2.5V |
| Analogue Output | 4 - 20mA |
| Sensitivity, Current Output | 0.32mA/mm |
| Typical Linearity Error | ±0.25mm |
| Max. Load Resistance, Current Output | 500Ohm |
| Short Circuit Strength | Yes |
| Overload Withstand Capability | Available |
| Protocol | I-Port |
| IO-Link Protocol | IO-Link |
| IO-Link Profile | Device V 1.1 |
| IO-Link Function Classes | Smart sensor profile, Binary Data Channels (BDC), Process Data Variable (PDV), Identification, diagnosis, Teach channel |
| IO-Link Communication Mode | COM3 (230.4 kbd) |
| IO-Link SIO Mode Support | Yes |
| IO-Link Port Type | A |
| IO-Link Process Data Width IN | 2Byte |
| IO-Link Process Data Content IN | 12 bit PDV (position measured value), 4 bit BDC (position monitoring) |
| IO-Link Minimum Cycle Time | 1ms |
| Operating Voltage Range DC | 15 ... 30V |
| Residual Ripple | 10% |
| Polarity Protected | for all electrical connections |
| Electrical Connection | Cable with plug, M8, 4-pin, Turnable threads |
| Connector Exit Direction | axial |
| Material Electrical Contact | Copper alloy, Gold plated |
| Test Conditions of Cable | Bending strength according to Festo standard (Chain link trunking: 5 million cycles, bending radius 28 mm), Torsion resistance: > 300,000 cycles, ±270°/0.1 m |
| Cable Length | 0.3m |
| Cable Attribute | Energy chain + robot |
| Cable Sheath Colour | Grey |
| Material Cable Sheath | TPE-U(PUR) |
| Mounting Type | Tightened, Insertable in slot from above |
| Assembly Position | Any |
| Product Weight | 19g |
| Material Housing | Nickel-plated brass, PA-reinforced, Polyester, High alloy steel, non-corrosive |
| Material of Union Nut | Nickel-plated brass |
| Material Foil | Polyester |
| Ready Status Display | Green LED |
| Operating Status Display | Yellow LED |
| Status Display | Red LED |
| Setting Options | IO-Link, Pushbutton |
| Ambient Temperature (Flexible Cable Installation) | -20 ... 70°C |
| Protection Class | IP65, IP68 |
| Ce Mark | to EU directive for EMC |
| Rcm Mark | RCM Mark |
| Ul Certification | c UL us - Listed (OL) |
| Rohs Compliance | Conforms to RoHS |
Download the complete datasheet for Festo SDAT-MHS-M50-1L-SA-E-0.3-M8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.