Festo SMEO-1-LED-24-K5-B technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 27 |
| Termination Type | CABLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Festo SMEO-1-LED-24-K5-B to view detailed technical specifications.
No datasheet is available for this part.