Fibox 5330364 technical specifications.
| Color | Grey |
| Height | 130mm |
| Length | 558mm |
| Material | PC, Polyamide, Polycarbonate |
| Mount | DIN Rail |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Width | 278mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox 5330364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.