Fibox AB050705 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 45mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP66 |
| Shielding | Shielded |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox AB050705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.