Fibox AB153410 technical specifications.
| Color | Grey |
| Material | ABS |
| Mount | DIN Rail |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Fibox AB153410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
