
The ABS200/100HT enclosure is constructed from ABS material and features a grey finish. It measures 100mm in height, 180mm in width, and 100mm in depth. The enclosure is rated for IP66 and IP67 protection and is shielded for electromagnetic interference protection.
Fibox ABS200/100HT technical specifications.
| Body Material | ABS |
| Package/Case | 100 |
| Color | Grey |
| Height | 100mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP66, IP67 |
| Shielding | Shielded |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ABS200/100HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.