Fibox ABS21/18-3 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 5VB |
| Material | ABS |
| Mount | Box |
| Ratings | IP65, IP67 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fibox ABS21/18-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.