Fibox AL061505-II technical specifications.
| Package/Case | Metal |
| Color | Grey, Silver |
| Material | Aluminium |
| Mount | Box |
| RoHS | Compliant |
Download the complete datasheet for Fibox AL061505-II to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.