Fibox CABABS303018T3B technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Flammability Rating | UL94 5VB |
| Material | ABS |
| Mount | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fibox CABABS303018T3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.