Fibox CABPC303018G3B technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 300 |
| Color | Grey |
| Flammability Rating | UL94 5VB |
| Height | 300mm |
| Material | Polycarbonate |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | CAB |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox CABPC303018G3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.