Fibox CABPCQ302017G technical specifications.
| Body Color | Grey |
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 172mm |
| Mount | External |
| Ratings | IP65, IP66 |
| Series | Quick |
| Width | 198mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox CABPCQ302017G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.