Fibox EKJZR technical specifications.
| Height | 50mm |
| Length | 280mm |
| Material | PC |
| Reach SVHC Compliant | No |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox EKJZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.