Fibox F-MP technical specifications.
| Length | 200mm |
| Material | Steel |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| Width | 54mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Fibox F-MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.