Fibox IDS ARCA 5040 technical specifications.
| Color | Grey |
| Height | 461.5mm |
| Length | 360.5mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | ARCA |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox IDS ARCA 5040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.