Fibox L12II technical specifications.
| Body Color | Grey |
| Package/Case | Module |
| Color | Grey |
| Height | 128mm |
| Length | 248mm |
| Material | PC |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox L12II to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.