Fibox MIV100 technical specifications.
| Package/Case | 100 |
| Height | 1.5mm |
| Housing Color | Silver |
| Length | 98mm |
| Material | Steel |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox MIV100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.