Fibox PC 233009 technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 300 |
| Color | Grey |
| Height | 87mm |
| Housing Color | Grey |
| Mount | External |
| Ratings | IP66 |
| Series | Euronorm II |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC 233009 to view detailed technical specifications.
No datasheet is available for this part.