Fibox PC050504 technical specifications.
| Body Color | Grey |
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 40mm |
| Housing Color | Grey |
| Mount | External |
| Ratings | IP66 |
| Shielding | Shielded |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC050504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.