Fibox PC100/50LT technical specifications.
| Color | Grey |
| Depth | 50mm |
| Height | 80mm |
| Housing Color | Grey |
| Material | PC |
| Mount | External |
| Ratings | IP67 |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC100/50LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
