
The PC125/35LT is a DIN rail enclosure manufactured by Fibox. It features a polycarbonate body with a grey housing color and clear color options. The enclosure measures 35mm in height and 130mm in width. It is rated for IP66 and IP67 environmental conditions and is constructed from PC material.
Fibox PC125/35LT technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Height | 35mm |
| Housing Color | Grey |
| Material | PC |
| Mount | DIN Rail |
| Ratings | IP66, IP67 |
| Series | MNX |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC125/35LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
