Fibox PC150/125HG technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 125 |
| Color | Grey |
| Height | 125mm |
| Material | PC |
| Mount | External |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| Series | MNX |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC150/125HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
