Fibox PC150/35LT technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Depth | 35mm |
| Height | 35mm |
| Housing Color | Grey |
| Mount | Box |
| Ratings | IP66 |
| Series | MNX |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC150/35LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
