Fibox PC150/75HT technical specifications.
| Color | Grey |
| Material | PC |
| Mount | External |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC150/75HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
