
The PC95/50LT enclosure box is a 100x100x50mm grey plastic enclosure with a box mount. It features an IP66 and IP67 rating for protection against solid particles and water. The enclosure is made of polycarbonate material and has a grey housing color. The operating temperature range is not specified.
Fibox PC95/50LT technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Depth | 50mm |
| Height | 100mm |
| Housing Color | Grey |
| Material | PC |
| Mount | Box |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | Unknown |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC95/50LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
