Fibox PCB65G technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 65mm |
| Length | 110mm |
| Material | PC |
| Mount | Box |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| Series | Piccolo |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PCB65G to view detailed technical specifications.
No datasheet is available for this part.