Fibox PCM175/150T technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 150mm |
| Material | PC |
| Mount | Box |
| Ratings | IP66, IP67 |
| Shielding | Shielded |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PCM175/150T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.