Fibox PCT 121609 technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 120 |
| Color | Grey, Clear |
| Height | 90mm |
| Housing Color | Clear |
| Mount | External |
| Ratings | IP66 |
| Shielding | Shielded |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PCT 121609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.