Fibox PCT 162513 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Height | 125mm |
| Housing Color | Clear |
| Mount | External |
| Ratings | IP66 |
| Shielding | Shielded |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PCT 162513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.