Fibox PCT050705 technical specifications.
| Body Color | Clear |
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Height | 45mm |
| Housing Color | Clear |
| Mount | DIN Rail |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PCT050705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.