Fibox TA342912 technical specifications.
| Body Material | ABS |
| Package/Case | 344 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 117.4mm |
| Material | ABS |
| Mount | Base |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | TEMPO |
| Width | 289mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox TA342912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.