Figaro TGS5342 technical specifications.
| Category | Electrochemical Sensor |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Figaro TGS5342 to view detailed technical specifications.
No datasheet is available for this part.