Filtronetics CF-20591145 technical specifications.
| Type | Band Pass |
| Center Frequency | 2059MHz |
| Maximum Insertion Loss | 2.7dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Filtronetics CF-20591145 to view detailed technical specifications.
No datasheet is available for this part.