Ceramic Filters 2650MHz 2.8dB 50Ohm SMD 2Pin T/R
Filtronetics CFM-26501004 technical specifications.
| Center Frequency | 2650MHz |
| Maximum Insertion Loss | 2.8dB |
| Maximum Pass Band Ripple | 1.2dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Filtronetics CFM-26501004 to view detailed technical specifications.
No datasheet is available for this part.