Filtronetics FN-2063M technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 60.2 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 18.8 |
| Type | Band Pass |
| Center Frequency | 70MHz |
| 3dB Bandwidth | 3.5KHz(Min) |
| Terminating Impedance | 50Ohm |
| Maximum Insertion Loss | 5dB |
| Pass Band Ripple | 0.5dB |
| Attenuation | 60dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 53733 |
| EU RoHS | No |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Filtronetics FN-2063M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.