Filtronetics SF187960A technical specifications.
| Typical Center Frequency | 187.43MHz |
| 3dB Bandwidth | 101.3M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 27dB |
| Number of Terminals | 10 |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Filtronetics SF187960A to view detailed technical specifications.
No datasheet is available for this part.