Finder 022.33 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 6A |
| Contact Type | DPST-NO |
| Height | 60.8mm |
| Number of Contacts | 2 |
| Ratings | IP20 |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 8.75mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 022.33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
