Finder 072.11 technical specifications.
| Body Material | Stainless Steel |
| Color | Grey |
| Height | 26.5mm |
| Length | 44mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 072.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
