Finder 20.21.9.024.4000 technical specifications.
| Coil Current | 230mA |
| Coil Resistance | 105R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Type | 1 maker |
| Height | 60.8mm |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Resistance | 105R |
| Throw Configuration | SPST |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 20.21.9.024.4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.